Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoHIP2101IBZCopy
Manufacturer Standard Lead Time33 weeks
Order Code1561951
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.780 (CNY61.9014) |
| 10+ | CNY42.000 (CNY47.460) |
| 25+ | CNY38.800 (CNY43.844) |
| 50+ | CNY37.030 (CNY41.8439) |
| 100+ | CNY35.260 (CNY39.8438) |
| 250+ | CNY33.610 (CNY37.9793) |
| 500+ | CNY32.580 (CNY36.8154) |
| 1000+ | CNY31.930 (CNY36.0809) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.78 (CNY61.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoHIP2101IBZCopy
Manufacturer Standard Lead Time33 weeks
Order Code1561951
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeIsolated
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current2A
Sink Current2A
Supply Voltage Min9V
Supply Voltage Max14V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay25ns
Output Delay25ns
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
100V/2A peak, low cost, high frequency half bridge driver suitable for use in telecom half bridge power supplies, avionics DC-DC converters, two-switch forward converters, active clamp forward converters.
- Drives N-channel MOSFET half bridge
- Bootstrap supply max voltage to 114VDC
- Fast propagation times for multi-MHz circuits
- TTL/CMOS input thresholds increase flexibility
- Independent inputs for non-half bridge topologies
- No start-up problems
- Outputs unaffected by supply glitches, HS ringing below ground or HS slewing at high dv/dt
- Low power consumption
- Wide supply range
- Supply undervoltage protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
2A
Supply Voltage Min
9V
Operating Temperature Min
-40°C
Input Delay
25ns
Product Range
-
MSL
-
Gate Driver Type
Isolated
Power Switch Type
MOSFET
IC Case / Package
SOIC
Input Type
Non-Inverting
Sink Current
2A
Supply Voltage Max
14V
Operating Temperature Max
125°C
Output Delay
25ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
