Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoHIN232EIBNZCopy
Manufacturer Standard Lead Time43 weeks
Order Code3869649
Your Part Number
1,547 In Stock
Need more?
1,547 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.050 (CNY13.6165) |
| 10+ | CNY7.780 (CNY8.7914) |
| 50+ | CNY7.500 (CNY8.475) |
| 100+ | CNY7.210 (CNY8.1473) |
| 250+ | CNY6.030 (CNY6.8139) |
| 500+ | CNY5.830 (CNY6.5879) |
| 1000+ | CNY5.640 (CNY6.3732) |
| 2500+ | CNY5.440 (CNY6.1472) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.05 (CNY13.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoHIN232EIBNZCopy
Manufacturer Standard Lead Time43 weeks
Order Code3869649
Technical Datasheet
IC TypeRS232 Transceiver
No. of Receivers2Receivers
No. of Transmitters2
Communication ModeFull Duplex
Data Rate Max230Kbps
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageNSOIC
No. of Pins16Pins
No. of Nodes-
ESD Protection±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Type
RS232 Transceiver
No. of Transmitters
2
Data Rate Max
230Kbps
Supply Voltage Max
5.5V
No. of Pins
16Pins
ESD Protection
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Receivers
2Receivers
Communication Mode
Full Duplex
Supply Voltage Min
4.5V
IC Case / Package
NSOIC
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
