
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.760 (CNY20.0688) |
| 10+ | CNY12.350 (CNY13.9555) |
| 50+ | CNY11.860 (CNY13.4018) |
| 100+ | CNY11.360 (CNY12.8368) |
| 250+ | CNY9.600 (CNY10.848) |
| 500+ | CNY9.000 (CNY10.170) |
| 1000+ | CNY8.690 (CNY9.8197) |
| 2500+ | CNY7.570 (CNY8.5541) |
Product Information
Product Overview
HIN232ECPZ is a ±15kV, ESD-protected, +5V powered, RS-232 transmitter/receiver interface circuit meets all ElA high-speed RS-232E and V.28 specifications, and is particularly suited for those applications where ±12V is not available. A redesigned transmitter circuit improves data rate and slew rate, which makes this suitable for ISDN and high speed modems. The transmitter outputs and receiver inputs are protected to ±15kV ESD (electrostatic discharge). It is ideally suitable for any system requiring high-speed RS-232 communications port : computer - portable, mainframe, laptop, peripheral - printers and terminals, instrumentation, UPS, modems, ISDN terminal adaptors.
- High speed ISDN compatible is 230kbits/s
- ESD protection for RS-232 I/O pins to ±15kV (IEC61000)
- Requires only 0.1µF or greater external capacitors
- Requires only single +5V power supply
- Onboard voltage doubler/inverter, three-state TTL/CMOS receiver outputs
- 2 number of RS-232 drivers, 2 number of RS-232 receivers
- Output voltage swing is ±9V typ at transmitter outputs, 3kohm to ground
- Output resistance is 300 ohm minimum at VCC=V+=V-=0V, VOUT=±2V
- 16 Ld PDIP package
- Temperature range from 0 to 70°C
Technical Specifications
RS232 Transceiver
2
230Kbps
5.5V
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
0°C
-
-
2Receivers
Full Duplex
4.5V
DIP
-
-
70°C
-
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
