Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoHIN202ECPZCopy
Manufacturer Standard Lead Time19 weeks
Order Code1018174
Your Part Number
1,137 In Stock
Need more?
1,137 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.350 (CNY16.2155) |
| 10+ | CNY9.570 (CNY10.8141) |
| 50+ | CNY9.050 (CNY10.2265) |
| 100+ | CNY8.520 (CNY9.6276) |
| 250+ | CNY7.930 (CNY8.9609) |
| 500+ | CNY7.630 (CNY8.6219) |
| 1000+ | CNY7.440 (CNY8.4072) |
| 2500+ | CNY7.190 (CNY8.1247) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.35 (CNY16.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoHIN202ECPZCopy
Manufacturer Standard Lead Time19 weeks
Order Code1018174
Technical Datasheet
IC TypeRS232 Transceiver
No. of Receivers2Receivers
No. of Transmitters2
Communication ModeFull Duplex
Data Rate Max230Kbps
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageDIP
No. of Pins16Pins
No. of Nodes-
ESD Protection±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Fail Safe-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
±15KV, ESD-protected, +5V powered, RS232 transmitter/receiver. Suitable for use in any system requiring high-speed RS232 communications port, computer - portable, mainframe, laptop, peripheral - printers and terminals, instrumentation, UPS, modems, ISDN terminal adaptors.
- 2 number of RS232 drivers and 2 number of RS232 receivers
- High speed ISDN compatible 230Kbits/s
- ESD protection for RS232 I/O pins to ±15KV (IEC61000)
- Meets All RS232E and V.28 specifications
- Requires only 0.1µF or greater external capacitors
- Requires only single +5V power supply
- On-board voltage doubler/inverter
- 5mA low power consumption (typ)
- Low power shutdown function (typ) of 1µA
- Three-state TTL/CMOS receiver outputs
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
RS232 Transceiver
No. of Transmitters
2
Data Rate Max
230Kbps
Supply Voltage Max
5.5V
No. of Pins
16Pins
ESD Protection
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
0°C
Product Range
-
MSL
-
No. of Receivers
2Receivers
Communication Mode
Full Duplex
Supply Voltage Min
4.5V
IC Case / Package
DIP
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667
