
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.210 | CNY11.21 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.210 (CNY12.6673) |
| 10+ | CNY7.130 (CNY8.0569) |
| 50+ | CNY6.710 (CNY7.5823) |
| 100+ | CNY6.280 (CNY7.0964) |
| 250+ | CNY5.870 (CNY6.6331) |
| 500+ | CNY5.630 (CNY6.3619) |
| 1000+ | CNY5.390 (CNY6.0907) |
| 2500+ | CNY4.930 (CNY5.5709) |
Product Information
Product Overview
HIN202CBNZ-T is a HIN202 +5V powered RS-232 transmitter/receiver with 0.1Microfarad external capacitor. It requires a single +5V power supply and feature onboard charge pump voltage converters which generate +10V and -10V supplies from the 5V supply. This family of devices offers a wide variety of RS-232 transmitter/receiver combinations to accommodate various applications. It feature a low power shutdown mode to conserve energy in battery powered applications. In addition, the HIN213 provides two active receivers in shutdown mode allowing for easy “wakeup” capability. Application includes any system requiring RS-232 communications port, computer portable, mainframe, laptop, peripheral printers and terminals, instrumentation, modems.
- Power supply voltage is +5V, 2 number of RS-232 drivers
- 4 capacitors number of 0.1µF external capacitors
- Meets All RS-232E and V.28 Specifications
- 120Kbit/s high data rate
- Requires only single +5V power supply, onboard voltage doubler/inverter
- 5mA typical low power consumption, 1µA low power shutdown function
- Three-state TTL/CMOS receiver outputs
- Multiple drivers, ±10V output swing for +5V input
- Output current limiting, TTL/CMOS compatible, 30V/µs maximum slew rate
- 16 Ld SOIC (N) package, temperature range from 0 to 70°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
RS232 Transceiver
2
120Kbps
5.5V
16Pins
-
0°C
-
MSL 2 - 1 year
2Receivers
Full Duplex
4.5V
NSOIC
-
-
70°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
