Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoHI9P5043-5ZCopy
Manufacturer Standard Lead Time34 weeks
Order Code3869496
Your Part Number
514 In Stock
Need more?
514 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY128.060 (CNY144.7078) |
| 10+ | CNY101.730 (CNY114.9549) |
| 25+ | CNY96.620 (CNY109.1806) |
| 50+ | CNY94.690 (CNY106.9997) |
| 100+ | CNY92.760 (CNY104.8188) |
Price for:Each
Minimum: 1
Multiple: 1
CNY128.06 (CNY144.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoHI9P5043-5ZCopy
Manufacturer Standard Lead Time34 weeks
Order Code3869496
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
On State Resistance Max75ohm
Supply Voltage Range± 15V
IC Case / PackageNSOIC
No. of Pins16Pins
No. of Channels2Channels
On Resistance Typ50ohm
On Resistance Max75ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max75°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Analogue Switch
On State Resistance Max
75ohm
IC Case / Package
NSOIC
No. of Channels
2Channels
On Resistance Max
75ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
75°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Power Supply Type
Single & Dual Supply
Supply Voltage Range
± 15V
No. of Pins
16Pins
On Resistance Typ
50ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
