
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY521.130 (CNY588.8769) |
| 5+ | CNY475.800 (CNY537.654) |
| 10+ | CNY430.460 (CNY486.4198) |
| 25+ | CNY402.660 (CNY455.0058) |
Product Information
Product Overview
HI9P0546-9Z is an analogue multiplexer with active overvoltage protection and guaranteed rON matching. Analog input levels may greatly exceed either power supply without damaging the device or disturbing the signal path of other channels. Active protection circuitry assures that signal fidelity is maintained even under fault conditions that would destroy other multiplexer. Suitable for data acquisition, industrial controls and telemetry applications.
- 70VP-P analogue overvoltage protection
- No channel interaction during overvoltage
- Guaranteed rON matching
- 44V maximum power supply
- Break-before-make switching (80ns typ)
- ±15V analogue signal range
- 500ns typ access time
- 7.5mW standby power (typical) and 52pF typ channel output capacitance CD(OFF)
- 28 lead SOIC package
- Temperature range from -40°C to 85°C
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Analogue Multiplexer
Single & Dual Supply
1.8kohm
28Pins
1.5ohm
-
-
-40°C
-
MSL 3 - 168 hours
1Circuits
± 15V
SOIC
1Channels
1.8kohm
16:1
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
