Print Page
63 In Stock
Need more?
63 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY311.460 (CNY351.9498) |
| 5+ | CNY305.240 (CNY344.9212) |
| 10+ | CNY299.010 (CNY337.8813) |
| 25+ | CNY292.780 (CNY330.8414) |
| 50+ | CNY286.550 (CNY323.8015) |
Price for:Each
Minimum: 1
Multiple: 1
CNY311.46 (CNY351.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoHI9P0506-9Z
Order Code3869717
Product Rangetext
Technical Datasheet
IC FunctionAnalogue Multiplexer
Power Supply TypeSingle & Dual Supply
No. of Circuits1Circuits
On State Resistance Max180ohm
Supply Voltage Range± 15V
IC Case / PackageSOIC
No. of Pins28Pins
No. of Channels1Channels
On Resistance Typ180ohm
On Resistance Max180ohm
Switch Configuration-
Mux / Demux Configuration16:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Rangetext
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Analogue Multiplexer
No. of Circuits
1Circuits
Supply Voltage Range
± 15V
No. of Pins
28Pins
On Resistance Typ
180ohm
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-40°C
Product Range
text
MSL
MSL 1 - Unlimited
Power Supply Type
Single & Dual Supply
On State Resistance Max
180ohm
IC Case / Package
SOIC
No. of Channels
1Channels
On Resistance Max
180ohm
Mux / Demux Configuration
16:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00533

