
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY117.860 (CNY133.1818) |
| 10+ | CNY92.280 (CNY104.2764) |
| 25+ | CNY85.890 (CNY97.0557) |
| 50+ | CNY82.390 (CNY93.1007) |
| 100+ | CNY78.890 (CNY89.1457) |
| 250+ | CNY78.120 (CNY88.2756) |
Product Information
Product Overview
HI9P0201-5Z is a HI-201 Quad SPST, CMOS analogue switch. It is a monolithic device comprising independently selectable SPST switches which feature fast switching speeds (HI-200 240ns, and HI-201 185ns) combined with low power dissipation (15mW at 25oC). Each switch provides low “ON” resistance operation for input signal voltage up to the supply rails and for signal current up to 80mA. Rugged DI construction eliminates latch-up and substrate SCR failure modes. This device provides break-before-make switching and are TTL and CMOS compatible for maximum application versatility. It is an ideal component for use in high frequency analogue switching. Typical applications include signal path switching, sample and hold circuit, digital filters, and operational amplifier gain switching networks.
- Analog voltage range is ±15V, analogue current range is 80mA
- Turn-on time is 240ns, low rON is 55ohm, low power dissipation is 15mW
- Supply voltage (V+ to V-) is 44V (±22), VREF to ground is 20V, -5V
- Digital input voltage range from (V+) +4V to (V-) -4V
- Analog input voltage (one switch) range from (V+) +2V to (V-) -2V
- ON Resistance, rON is 80 ohm (typ, -2, supplies = +15V, -15V)
- 16 Ld SOIC package, temperature range from 0 to 75°C
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Analogue Switch
± 15V
NSOIC
4Channels
80ohm
-
Surface Mount
75°C
-
No SVHC (25-Jun-2025)
Single & Dual Supply
80ohm
16Pins
55ohm
SPST
-
0°C
-
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
