Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoHI3-0303-5ZCopy
Manufacturer Standard Lead Time68 weeks
Order Code3869495
Your Part Number
259 In Stock
Need more?
259 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY134.530 (CNY152.0189) |
| 10+ | CNY106.980 (CNY120.8874) |
| 25+ | CNY100.110 (CNY113.1243) |
| 50+ | CNY96.330 (CNY108.8529) |
| 100+ | CNY92.550 (CNY104.5815) |
Price for:Each
Minimum: 1
Multiple: 1
CNY134.53 (CNY152.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoHI3-0303-5ZCopy
Manufacturer Standard Lead Time68 weeks
Order Code3869495
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
On State Resistance Max35ohm
Supply Voltage Range5V to 34V
IC Case / PackageDIP
No. of Pins14Pins
No. of Channels2Channels
On Resistance Typ35ohm
On Resistance Max35ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
Interfaces-
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max75°C
Product Range-
Qualification-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
IC Function
Analogue Switch
On State Resistance Max
35ohm
IC Case / Package
DIP
No. of Channels
2Channels
On Resistance Max
35ohm
Mux / Demux Configuration
-
IC Mounting
Through Hole
Operating Temperature Max
75°C
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Power Supply Type
Single & Dual Supply
Supply Voltage Range
5V to 34V
No. of Pins
14Pins
On Resistance Typ
35ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001996
