Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoF2933NBGPCopy
Order Code3869701
Technical Datasheet
Frequency Min50MHz
RF Switch ConfigurationSPDT
Frequency Response RF Min50MHz
Frequency Max8GHz
Frequency Response RF Max8GHz
RF IC Case StyleQFN-EP
IC Case / PackageQFN-EP
Supply Voltage Min2.7V
No. of Pins16Pins
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Insertion Loss Typ0.79dB
Operating Temperature Max105°C
Product Range-
Third Order Intercept Point IIP3 Typ64dBm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
50MHz
Frequency Response RF Min
50MHz
Frequency Response RF Max
8GHz
IC Case / Package
QFN-EP
No. of Pins
16Pins
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Third Order Intercept Point IIP3 Typ
64dBm
RF Switch Configuration
SPDT
Frequency Max
8GHz
RF IC Case Style
QFN-EP
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
Insertion Loss Typ
0.79dB
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
