Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.050 (CNY39.6065) |
| 10+ | CNY22.550 (CNY25.4815) |
| 25+ | CNY19.720 (CNY22.2836) |
| 50+ | CNY19.100 (CNY21.583) |
| 100+ | CNY18.460 (CNY20.8598) |
| 250+ | CNY17.510 (CNY19.7863) |
| 500+ | CNY16.910 (CNY19.1083) |
| 1000+ | CNY16.330 (CNY18.4529) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY35.05 (CNY39.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoEL7232CSZ-T13Copy
Order Code4926257
Technical Datasheet
Device TypeLine Driver
InterfacesParallel
Supply Voltage Min4.5V
Supply Voltage Max16V
IC Case / PackageNSOIC
No. of Pins8Pins
No. of Drivers2Drivers
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
Line Driver
Supply Voltage Min
4.5V
IC Case / Package
NSOIC
No. of Drivers
2Drivers
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Interfaces
Parallel
Supply Voltage Max
16V
No. of Pins
8Pins
Product Range
-
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
