Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoEL5177IYZ
Order Code2983702
Technical Datasheet
No. of Channels1Channels
No. of Amplifiers1Amplifiers
Gain Bandwidth Product550MHz
Slew Rate Typ1100V/µs
Supply Voltage Range4.75V to 11V
IC Case / PackageMSOP
No. of Pins10Pins
Amplifier TypeDifferential
Rail to Rail-
Input Offset Voltage1.4mV
Input Bias Current-14µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (12-Jan-2017)
Amplifier Case StyleMSOP
Automotive Qualification Standard-
Bandwidth550MHz
Slew Rate1100V/µs
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1Channels
Gain Bandwidth Product
550MHz
Supply Voltage Range
4.75V to 11V
No. of Pins
10Pins
Rail to Rail
-
Input Bias Current
-14µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
MSOP
Bandwidth
550MHz
No. of Amplifiers
1Amplifiers
Slew Rate Typ
1100V/µs
IC Case / Package
MSOP
Amplifier Type
Differential
Input Offset Voltage
1.4mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Automotive Qualification Standard
-
Slew Rate
1100V/µs
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
