
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.340 (CNY28.6342) |
| 10+ | CNY19.370 (CNY21.8881) |
| 25+ | CNY17.930 (CNY20.2609) |
| 50+ | CNY16.970 (CNY19.1761) |
| 100+ | CNY16.230 (CNY18.3399) |
| 250+ | CNY15.720 (CNY17.7636) |
| 500+ | CNY15.280 (CNY17.2664) |
| 1000+ | CNY14.910 (CNY16.8483) |
Product Information
Product Overview
EL5175ISZ is a 550MHz differential line receiver. It is a single and triple high bandwidth amplifier designed to extract the difference signal from noisy environments. This is primarily targeted for applications such as receiving signals from twisted-pair lines or any application where common mode noise injection is likely to occur. This is stable for a gain of one and requires two external resistors to set the voltage gain for each channel. The output common mode level is set by the reference pin (VREF), which has a -3dB bandwidth of over 450MHz. Generally, this pin is grounded but it can be tied to any voltage reference. The output can deliver a maximum of ±60mA and is short circuit protected to withstand a temporary overload condition. Application twisted-pair receivers, differential line receivers, VGA over twisted-pair, differential to single-ended amplification and reception of analogue signals in a noisy environment.
- Differential input resistance is 150Kohm (VS+ = +5V, TA = +25°C)
- Typical -3dB bandwidth is 550MHz (AV = 1, CL = 2.7pF, VS+ = +5V, TA = +25°C)
- Slew rate is 600V/µs (VOUT = 3VP-P, 20% to 80%, RL = 100 ohm, TA = +25°C)
- Settling time to 0.1% is 10ns (VOUT = 2VP-P, typ, VS+ = +5V, TA = +25°C)
- Gain bandwidth product is 200MHz (typ, VS+ = +5V, TA = +25°C)
- Input voltage noise is 21nV/√Hz ( At f = 10KHz, TA = +25°C, VS+ = +5V)
- Output impedance is 130mohm (VS+ = +5V, TA = +25°C)
- Gain accuracy is 0.994V (VIN = 1V, VS+ = +5V, TA = +25°C)
- Supply operating range from 4.75 to 11V (TA = +25°)
- 8 Ld SOIC package, ambient operating temperature range from -40°C to +85°C
Technical Specifications
1Channels
550MHz
4.75V to 11V
8Pins
-
-12.5µA
-40°C
-
MSL 1 - Unlimited
NSOIC
550MHz
1Amplifiers
900V/µs
NSOIC
Differential
-3mV
Surface Mount
85°C
-
No SVHC (12-Jan-2017)
-
900V/µs
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
