
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.000 (CNY23.730) |
| 10+ | CNY14.350 (CNY16.2155) |
| 50+ | CNY13.610 (CNY15.3793) |
| 100+ | CNY12.860 (CNY14.5318) |
| 250+ | CNY11.890 (CNY13.4357) |
| 500+ | CNY11.290 (CNY12.7577) |
| 1000+ | CNY11.110 (CNY12.5543) |
| 2500+ | CNY10.920 (CNY12.3396) |
Product Information
Product Overview
The DG444DYZ is a single-pole single-throw (SPST) monolithic quad CMOS Analog Switch drop-in replacements for the popular DG211 and DG212 series devices. It includes four independent single-pole single-throw (SPST) analog switches and TTL and CMOS compatible digital inputs. This switch features lower analog ON resistance (<lt/>85Ω) and faster switch time (tON <lt/>250ns) compared to the DG211 and DG212 charge injection has been reduced, simplifying sample and hold applications. The improvements in this switch series are made possible by using a high voltage silicon-gate process. An epitaxial layer prevents the latch-up associated with older CMOS technologies. The 44V maximum voltage range permits controlling ±20V signals when operating with ±20V power supplies. The four switches are bilateral, equally matched for AC or bidirectional signals. The ON resistance variation with analog signals is quite low over a ±5V analog input range.
- Low charge injection
- TTL/CMOS Compatible
- Single or split supply operation
- Fast switching action
Applications
Audio, Power Management, Communications & Networking, Test & Measurement, Automotive
Technical Specifications
Analogue Switch
85ohm
SOIC
4Channels
85ohm
-
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
Single & Dual Supply
5V to 34V, ± 5V to ± 20V
16Pins
50ohm
SPST
-
-40°C
-
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
