
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.380 (CNY26.4194) |
| 10+ | CNY15.930 (CNY18.0009) |
| 50+ | CNY15.090 (CNY17.0517) |
| 100+ | CNY14.250 (CNY16.1025) |
| 250+ | CNY13.410 (CNY15.1533) |
| 500+ | CNY12.810 (CNY14.4753) |
| 1000+ | CNY12.350 (CNY13.9555) |
| 2500+ | CNY11.890 (CNY13.4357) |
Product Information
Product Overview
The DG413DYZ is a single-pole single-throw (SPST) monolithic quad CMOS Analog Switch drop-in replacements for the popular DG211 and DG212 series devices. It includes four independent single-pole throw (SPST) analog switches, TTL and CMOS compatible digital inputs. This switch features lower analog ON resistance (<lt/>175ns) compared to the DG211 or DG212. Charge injection has been reduced, simplifying sample and hold applications. The improvements in this switch are made possible by using a high voltage silicon-gate process. An epitaxial layer prevents the latch-up associated with older CMOS technologies. The 44V maximum voltage range permits controlling 40VP-P signals. Power supplies may be single-ended from 5 to 34V, or split from ±5 to ±20V. The four switches are bilateral, equally matched for AC or bidirectional signals. The ON resistance variation with analog signals is quite low over a ±15V analog input range.
- Low charge injection
- TTL/CMOS Compatible
- Single or split supply operation
- Fast switching action
Applications
Audio, Power Management, Communications & Networking, Test & Measurement, Automotive
Technical Specifications
Analogue Switch
35ohm
SOIC
4Channels
35ohm
-
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
Single & Dual Supply
5V to 34V
16Pins
25ohm
SPST
-
-40°C
-
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
