
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.450 (CNY26.4985) |
| 10+ | CNY17.490 (CNY19.7637) |
| 25+ | CNY15.990 (CNY18.0687) |
| 50+ | CNY15.170 (CNY17.1421) |
| 100+ | CNY14.350 (CNY16.2155) |
| 250+ | CNY13.530 (CNY15.2889) |
| 500+ | CNY12.560 (CNY14.1928) |
| 1000+ | CNY12.310 (CNY13.9103) |
Product Information
Product Overview
The DG411DYZ is a Quad Monolithic SPST CMOS Analogue Switch. DG411 series monolithic CMOS analogue switches are drop-in replacements for the popular DG211 and DG212 series devices. They include four independent single pole throw (SPST) analogue switches and TTL and CMOS compatible digital inputs. These switches feature lower analogue ON-resistance (<lt/>35Ω) and faster switch time (tON<lt/>175ns) compared to the DG211 or DG212. Charge injection has been reduced, simplifying sample and hold applications. The improvements in the DG411 series are made possible by using a high voltage silicon-gate process. An epitaxial layer prevents the latch-up associated with older CMOS technologies. The 44V maximum voltage range permits controlling 40VP-P signals. Power supplies may be single-ended from +5 to 44V or split from ±5 to ±20V.
- <lt/>35μW Low power consumption (PD)
- 175ns tON (maximum), 145ns tOFF (maximum) Fast switching action
- Low charge injection
- Upgrade from DG211, DG212
- TTL, CMOS compatible
- Single or split supply operation
Applications
Audio, Communications & Networking, Test & Measurement
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Analogue Switch
35ohm
SOIC
4Channels
35ohm
-
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
Single & Dual Supply
5V to 34V
16Pins
25ohm
SPST
-
-40°C
-
MSL 2 - 1 year
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
