
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.590 (CNY104.6267) |
| 10+ | CNY72.490 (CNY81.9137) |
| 25+ | CNY67.470 (CNY76.2411) |
| 50+ | CNY64.730 (CNY73.1449) |
| 100+ | CNY61.980 (CNY70.0374) |
| 250+ | CNY61.380 (CNY69.3594) |
Product Information
Product Overview
The DG407DYZ is a monolithic CMOS Analog Multiplexer, drop-in replacements for the popular DG507A series devices. They each include an array of sixteen analog switches, a TTL and CMOS compatible digital decode circuit for channel selection, a voltage reference for logic thresholds and an ENABLE input for device selection when several multiplexers are present. These multiplexers feature lower signal on-resistance (<lt/>300ns). Charge injection has been reduced, simplifying sample and hold applications. An epitaxial layer prevents the latch-up associated with older CMOS technologies. The 44V maximum voltage range permits controlling 30Vp-p signals when operating with ±15V power supplies. The sixteen switches are bilateral, equally matched for AC or bidirectional signals. The on-resistance variation with analog signals is quite low over a ±5V analog input range.
- <lt/>12mW Low power consumption (PD)
- 300ns (maximum) Fast transition time
- Low charge injection
- TTL, CMOS compatible
Applications
Signal Processing, Medical, Communications & Networking, Test & Measurement
Technical Specifications
Analogue Multiplexer
2Circuits
50ohm
28Pins
90ohm
-
-
-40°C
-
MSL 3 - 168 hours
Single & Dual Supply
± 15V
SOIC
8Channels
50ohm
8:1
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
