
Product Information
Product Overview
DF3048BF25V is a H8/3048B 16bit microcontroller with embedded 512Kb flash microcomputer. It integrates system supporting functions together with an H8/300H CPU core having an original Renesas technology architecture. In addition, the H8/3048F-ONE is equipped with an on-chip emulator (E10T). The H8/300H CPU has a 32-bit internal architecture with sixteen 16-bit general registers, and a concise, optimized instruction set designed for speed. It can address a 16-Mbyte linear address space. Its instruction set is upward-compatible at the object-code level with the H8/300 CPU, enabling easy porting of software from the H8/300 series. The on-chip system supporting functions include ROM, RAM, a 16-bit integrated timer unit (ITU), a programmable timing pattern controller (TPC), a watchdog timer (WDT), a serial communication interface (SCI), an A/D converter, a D/A converter, I/O ports, a direct memory access controller (DMAC), a refresh controller, and other facilities.
- ROM: 128kbytes, RAM: 4kbytes flash memory
- Seven external interrupt pins: NMI, IRQ0 to IRQ5, 30 internal interrupts controllers
- DRAM refresh, pseudo-static RAM refresh
- Programmable timing pattern controller (TPC)
- Watchdog timer (WDT), 1 channel, bus controller
- Serial communication interface (SCI), 2 channels
- A/D converter, D/A converter, I/O ports
- Sleep mode, software standby mode, hardware standby mode
- On-chip clock pulse generator, upward-compatible with the H8/300 CPU at the object-code level
- Operating temperature range from -40 to +85°C
Technical Specifications
H8 Family H8/300H Series H8/3048B Group Microcontrollers
16 bit
128KB
QFP
SCI
8Channels
4.5V
-40°C
Surface Mount
H8
MSL 3 - 168 hours
-
25MHz
100Pins
70I/O's
4KB
10Bit
5.5V
75°C
H8/300H
-
No SVHC (12-Jan-2017)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
