Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.410 (CNY15.1533) |
| 10+ | CNY10.000 (CNY11.300) |
| 50+ | CNY9.920 (CNY11.2096) |
| 100+ | CNY9.830 (CNY11.1079) |
| 250+ | CNY9.290 (CNY10.4977) |
| 500+ | CNY8.470 (CNY9.5711) |
| 1000+ | CNY8.140 (CNY9.1982) |
| 2500+ | CNY7.890 (CNY8.9157) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.41 (CNY15.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA9231-0EVZ2Copy
Order Code4926610
Technical Datasheet
Supply Voltage5.5V
No. of Step-Down DC - DC Converters1
No. of LDO Regulators1
No. of Regulated Outputs2
IC Case / PackageWLCSP
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
Ultra-Low Quiescent Current Buck Regulator and LDO PMIC
No. of Step-Down DC - DC Converters
1
No. of Regulated Outputs
2
No. of Pins
12Pins
Operating Temperature Max
125°C
Product Range
-
Supply Voltage
5.5V
No. of LDO Regulators
1
IC Case / Package
WLCSP
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
