Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.420 (CNY15.1646) |
| 10+ | CNY10.770 (CNY12.1701) |
| 50+ | CNY10.580 (CNY11.9554) |
| 100+ | CNY9.710 (CNY10.9723) |
| 250+ | CNY9.080 (CNY10.2604) |
| 500+ | CNY8.660 (CNY9.7858) |
| 1000+ | CNY8.260 (CNY9.3338) |
| 2500+ | CNY7.690 (CNY8.6897) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.42 (CNY15.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA9230-07VZ2Copy
Order Code4926317
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min2.5V
Input Voltage Max5.5V
Max Output Current300mA
IC Case / PackageWLCSP
No. of Pins12Pins
IC MountingSurface Mount
Output Voltage - Nom600mV
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ-
Efficiency81%
Operating Temperature Min40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Topology
Buck (Step Down)
Input Voltage Max
5.5V
IC Case / Package
WLCSP
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
-
Operating Temperature Min
40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Input Voltage Min
2.5V
Max Output Current
300mA
No. of Pins
12Pins
Output Voltage - Nom
600mV
Output Voltage Max
-
Efficiency
81%
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
