Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoDA7217-00U32Copy
Order Code
Re-Reel2729266RL
Cut Tape2729266
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY29.620 | CNY29.62 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.620 (CNY33.4706) |
| 10+ | CNY21.020 (CNY23.7526) |
| 25+ | CNY19.280 (CNY21.7864) |
| 50+ | CNY18.290 (CNY20.6677) |
| 100+ | CNY17.300 (CNY19.549) |
| 250+ | CNY16.300 (CNY18.419) |
| 500+ | CNY15.930 (CNY18.0009) |
| 1000+ | CNY15.170 (CNY17.1421) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA7217-00U32Copy
Order Code
Re-Reel2729266RL
Cut Tape2729266
Technical Datasheet
Audio CODEC TypeStereo
No. of ADCs2
No. of DACs2
Operating Temperature Min-25°C
Operating Temperature Max85°C
Sampling Rate96kSPS
Audio IC Case StyleWLCSP
No. of Pins32Pins
No. of Input Channels4Channels
No. of Output Channels4Channels
ADC / DAC Resolution24bit
ADCs / DACs Signal to Noise Ratio90dB
IC Interface Type2 Wire, 4 Wire, I2C, I2S
Supply Voltage Range1.7V to 2.65V
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Audio CODEC Type
Stereo
No. of DACs
2
Operating Temperature Max
85°C
Audio IC Case Style
WLCSP
No. of Input Channels
4Channels
ADC / DAC Resolution
24bit
IC Interface Type
2 Wire, 4 Wire, I2C, I2S
Product Range
-
MSL
MSL 1 - Unlimited
No. of ADCs
2
Operating Temperature Min
-25°C
Sampling Rate
96kSPS
No. of Pins
32Pins
No. of Output Channels
4Channels
ADCs / DACs Signal to Noise Ratio
90dB
Supply Voltage Range
1.7V to 2.65V
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
