Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoDA14585-00000AT2Copy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3003683RL
Cut Tape3003683
Product RangeSmartBond DA14585 Family Microcontrollers
Your Part Number
475 In Stock
Need more?
20 Next business day delivery available(Shanghai stock)
455 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY42.040 | CNY42.04 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.040 (CNY47.5052) |
| 10+ | CNY31.780 (CNY35.9114) |
| 25+ | CNY29.220 (CNY33.0186) |
| 50+ | CNY27.810 (CNY31.4253) |
| 100+ | CNY26.400 (CNY29.832) |
| 250+ | CNY25.000 (CNY28.250) |
| 500+ | CNY24.830 (CNY28.0579) |
| 1000+ | CNY23.340 (CNY26.3742) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA14585-00000AT2Copy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3003683RL
Cut Tape3003683
Product RangeSmartBond DA14585 Family Microcontrollers
Technical Datasheet
Device CoreARM Cortex-M0
Supply Voltage Min900mV
Supply Voltage Max3.6V
Data Bus Width32 bit
InterfacesI2C, I2S, SPI, UART
Operating Frequency Max16MHz
IC Case / PackageQFN
No. of Pins40Pins
No. of I/O's25I/O's
Supply Voltage Range900 mV to 3.6 V
RAM Memory Size96KB
Product RangeSmartBond DA14585 Family Microcontrollers
ADC Channels4Channels
ADC Resolution10Bit
IC MountingSurface Mount
MCU SeriesDA1458x
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Device Core
ARM Cortex-M0
Supply Voltage Max
3.6V
Interfaces
I2C, I2S, SPI, UART
IC Case / Package
QFN
No. of I/O's
25I/O's
RAM Memory Size
96KB
ADC Channels
4Channels
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Supply Voltage Min
900mV
Data Bus Width
32 bit
Operating Frequency Max
16MHz
No. of Pins
40Pins
Supply Voltage Range
900 mV to 3.6 V
Product Range
SmartBond DA14585 Family Microcontrollers
ADC Resolution
10Bit
MCU Series
DA1458x
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
