Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoDA14533-00RNDB-PCopy
Manufacturer Standard Lead Time50 weeks
Order Code4655938
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY182.130 (CNY205.8069) |
Price for:Each
Minimum: 1
Multiple: 1
CNY182.13 (CNY205.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA14533-00RNDB-PCopy
Manufacturer Standard Lead Time50 weeks
Order Code4655938
Technical Datasheet
Accessory TypeDaughterboard
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
DA14533-00RNDB-P is a SmartBond TINY DA14533 Bluetooth Low Energy SoC development Kit Pro daughterboard. This daughterboard designed for use with the DA14533-00RNDEVKT-P development kit. It can be easily attached to the motherboard of the DA14533-00RNDEVKT-P. The daughterboard is mounted with a DA14533 Bluetooth® SoC.
- AEC-Q200 qualified 32MHz crystal
- AEC-Q100 qualified 2Mbit flash IC
- RF matching and embedded printed antenna
- PCB placeholder for CR2032 battery clip
- Onboard JTAG connector, PCB placeholder for RF coaxial connector
- PCB placeholder for 32kHz crystal
- Onboard place holder of a 2Mbit SPI data flash for DA14531, DA14533 and DA14535
- Current measurement port to connect external measurement equipment
Technical Specifications
Accessory Type
Daughterboard
Product Range
-
For Use With
Renesas DA14533-00RNDEVKT-P Bluetooth Low Energy SoC Development Pro Kit
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
