Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoCCE4510 48QFNCopy
Manufacturer Standard Lead Time64 weeks
Order Code4841574
Your Part Number
5,998 In Stock
Need more?
5,998 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.090 (CNY73.5517) |
| 10+ | CNY46.490 (CNY52.5337) |
| 25+ | CNY42.230 (CNY47.7199) |
| 50+ | CNY39.970 (CNY45.1661) |
| 100+ | CNY37.710 (CNY42.6123) |
| 250+ | CNY35.620 (CNY40.2506) |
| 500+ | CNY34.370 (CNY38.8381) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY65.09 (CNY73.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoCCE4510 48QFNCopy
Manufacturer Standard Lead Time64 weeks
Order Code4841574
Technical Datasheet
IC Interface TypeSPI, UART
Interface ApplicationsIndustrial Sensors and Actuators, 2/4/8/16-Port IO-Link Master Systems
Supply Voltage Min8V
Supply Voltage Max32V
Interface Case StyleQFN-EP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Interface Type
SPI, UART
Supply Voltage Min
8V
Interface Case Style
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Interface Applications
Industrial Sensors and Actuators, 2/4/8/16-Port IO-Link Master Systems
Supply Voltage Max
32V
No. of Pins
48Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
