Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.920 (CNY24.7696) |
| 10+ | CNY16.710 (CNY18.8823) |
| 50+ | CNY15.290 (CNY17.2777) |
| 100+ | CNY14.130 (CNY15.9669) |
| 250+ | CNY13.720 (CNY15.5036) |
| 500+ | CNY13.080 (CNY14.7804) |
| 1000+ | CNY12.820 (CNY14.4866) |
| 2500+ | CNY12.570 (CNY14.2041) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY21.92 (CNY24.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoCCE4503 5V LDOCopy
Order Code4841573
Technical Datasheet
IC Interface TypeUART
Interface ApplicationsIndustrial Automation, IO-Link Sensors and Actuators, High Voltage Level Shifter
Supply Voltage Min7V
Supply Voltage Max36V
Interface Case StyleDFN-EP
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Interface Type
UART
Supply Voltage Min
7V
Interface Case Style
DFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Interface Applications
Industrial Automation, IO-Link Sensors and Actuators, High Voltage Level Shifter
Supply Voltage Max
36V
No. of Pins
10Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
