
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.770 (CNY49.4601) |
| 10+ | CNY32.490 (CNY36.7137) |
| 25+ | CNY29.430 (CNY33.2559) |
| 50+ | CNY28.310 (CNY31.9903) |
| 100+ | CNY27.190 (CNY30.7247) |
| 250+ | CNY26.370 (CNY29.7981) |
| 500+ | CNY25.550 (CNY28.8715) |
Product Information
Product Overview
CA3240AEZ is a dual, 4.5MHz, BiMOS operational amplifier with MOSFET input/bipolar output. It combines the advantages of MOS and bipolar transistors on the same monolithic chip. The gate-protected MOSFET (PMOS) input transistors provide high input impedance and a wide common-mode input voltage range (typically 0.5V below the negative supply rail). The bipolar output transistors allow a wide output voltage swing and provide a high output current capability. It is used in applications such as ground-referenced single amplifiers in automobile and portable instrumentation, sample and hold amplifiers, long duration timers/multivibrators (microseconds minutes-hours), photocurrent instrumentation, intrusion alarm system, active filters, comparators, function generators, instrumentation amplifiers, power supplies.
- Dual version of CA3140, internally compensated, MOSFET input stage
- Input resistance is 1.5Tohm typical, input offset voltage is 2mV typical
- Directly replaces industry type 741 in most applications
- Input capacitance is 4pF typical, supply current is 8.4mA typical
- Equivalent wideband input noise voltage is 48μV typical
- Gain-bandwidth product is 4.5MHz typical
- Slew rate is 9V/μs typical
- Common mode rejection ratio is 32μV/V typical
- Operating temperature range from -40°C to 85°C
- 8-lead PDIP package
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
2Channels
9V/µs
DIP
BiMOS
2mV
Through Hole
85°C
-
No SVHC (25-Jun-2025)
-
2 Amplifier
4.5MHz
4V to 36V
8Pins
Rail - Rail Input (RRI)
10pA
-40°C
-
-
DIP
4.5MHz
9V/µs
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
