Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoAT45DB321E-MHF-TCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2910021RL
Cut Tape2910021
Product Range3V Serial NOR Flash Memories
Your Part Number
6,181 In Stock
Need more?
6,181 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY37.550 | CNY37.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.550 (CNY42.4315) |
| 10+ | CNY34.960 (CNY39.5048) |
| 25+ | CNY33.940 (CNY38.3522) |
| 50+ | CNY33.150 (CNY37.4595) |
| 100+ | CNY32.340 (CNY36.5442) |
| 250+ | CNY31.340 (CNY35.4142) |
| 500+ | CNY30.540 (CNY34.5102) |
| 1000+ | CNY29.820 (CNY33.6966) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoAT45DB321E-MHF-TCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2910021RL
Cut Tape2910021
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density32Mbit
Memory Configuration8192 Pages x 528Byte
InterfacesSPI
IC Case / PackageUDFN
No. of Pins8Pins
Clock Frequency Max70MHz
Access Time-
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Configuration
8192 Pages x 528Byte
IC Case / Package
UDFN
Clock Frequency Max
70MHz
Supply Voltage Min
2.3V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (25-Jun-2025)
Memory Density
32Mbit
Interfaces
SPI
No. of Pins
8Pins
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
