
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY35.470 | CNY35.47 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.470 (CNY40.0811) |
| 10+ | CNY33.200 (CNY37.516) |
| 25+ | CNY32.220 (CNY36.4086) |
| 50+ | CNY31.530 (CNY35.6289) |
| 100+ | CNY30.830 (CNY34.8379) |
| 250+ | CNY29.840 (CNY33.7192) |
| 500+ | CNY29.250 (CNY33.0525) |
| 1000+ | CNY28.470 (CNY32.1711) |
Product Information
Product Overview
The Adesto® AT45DB161E is a 2.3V or 2.5V minimum, serial-interface sequential access Flash memory ideally suited for a wide variety of digital voice, image, program code, and data storage applications. The AT45DB161E also supports the RapidS serial interface for applications requiring very high speed operation. Its 17,301,504 bits of memory are organized as 4,096 pages of 512 bytes or 528 bytes each. In addition to the main memory, the AT45DB161E also contains two SRAM buffers of 512/528 bytes each. The buffers allow receiving of data while a page in the main memory is being reprogrammed. Interleaving between both buffers can dramatically increase a system's ability to write a continuous data stream. In addition, the SRAM buffers can be used as additional system scratch pad memory, and E2 PROM emulation (bit or byte alterability) can be easily handled with a self-contained three step read-modify-write operation
- Serial Peripheral Interface (SPI) compatible
- Continuous read capability through entire array
- User configurable page size
- Two fully independent SRAM data buffers (512/528 bytes)
- Flexible programming options
- Flexible erase options
- Program and Erase Suspend/Resume
- Advanced hardware and software data protection features
- 128byte, One-Time Programmable (OTP) Security Register
- Hardware and software controlled reset options
Technical Specifications
Serial NOR
4096 Pages x 528Byte
UDFN
85MHz
2.3V
3V
-40°C
3V Serial NOR Flash Memories
No SVHC (25-Jun-2025)
16Mbit
SPI
8Pins
-
3.6V
Surface Mount
85°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
