
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.160 (CNY51.0308) |
| 10+ | CNY34.500 (CNY38.985) |
| 25+ | CNY31.840 (CNY35.9792) |
| 50+ | CNY30.400 (CNY34.352) |
| 100+ | CNY28.950 (CNY32.7135) |
| 250+ | CNY25.290 (CNY28.5777) |
| 500+ | CNY24.790 (CNY28.0127) |
Product Information
Product Overview
9ZXL0853EKILF is a revision E family of zero-delay/fan-out buffer with SMBus write protect. It is 2nd-generation enhanced performance buffer for PCIe and CPU applications. The devices has hardware SMBUS write protection to prevent accidental writes. The family meets all published QPI/UPI, DB2000Q and PCIe Gen1–5 jitter specifications. Devices range from 6 to 12 outputs, with each output having an OE# pin to support the PCIe CLKREQ# function for low power states. All devices meet DB2000Q, DB1200ZL and DB800ZL jitter and skew requirements. Typical application includes servers/high-performance computing, nVME storage, networking, accelerators, industrial control.
- 48-VFQFPN package, number of clock output is 8, 85ohm output impedance
- Fan-out buffer mode additive phase jitter, PCIe Gen5 CC, UPI <gt/> 20Gb/s <lt/> 24fs RM
- DB2000Q additive jitter <lt/> 39fs RMS, QPI/UPI 11.4GB/s <lt/> 40fs RMS
- IF-UPI additive jitter <lt/> 70fs RMS, ZDB Mode phase jitter (PCIe Gen5 CC, UPI <gt/> 20Gb/s <lt/> 22fs RMS)
- QPI/UPI 11.4GB/s <lt/> 120fs RMS, IF-UPI additive jitter <lt/> 130fs RMS
- Cycle-to-cycle jitter <lt/> 50ps, output-to-output skew <lt/> 50
- SMBus write protect pin prevents SMBus against accidental writes
- Integrated terminations eliminate up to 4 resistors per output pair
- Spread spectrum compatible, 1-400MHz FOB operation
- Temperature range from -40°C to +85°C
Technical Specifications
Fanout Buffer, Zero Delay Buffer
400MHz
8Outputs
3.465V
48Pins
-
85°C
Fanout Buffer, Zero Delay Buffer
VFQFPN-EP
3.135V
VFQFPN-EP
-
-40°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
