Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No9VRS4420DKLFTCopy
Manufacturer Standard Lead Time26 weeks
Order Code3262980
Your Part Number
785 In Stock
Need more?
785 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.190 (CNY36.3747) |
| 10+ | CNY30.200 (CNY34.126) |
| 25+ | CNY29.320 (CNY33.1316) |
| 50+ | CNY28.190 (CNY31.8547) |
| 100+ | CNY27.440 (CNY31.0072) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY32.19 (CNY36.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No9VRS4420DKLFTCopy
Manufacturer Standard Lead Time26 weeks
Order Code3262980
Technical Datasheet
Clock IC TypeClock Generator
Supply Voltage Min3.135V
Frequency14.31818MHz
Supply Voltage Max3.465V
IC Case / PackageVFQFPN
No. of Pins48Pins
Clock IC Case StyleVFQFPN
Product Range-
No. of Outputs15Outputs
Operating Temperature Min0°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Product Overview
9VRS4420DKLFT is a main clock for avoton and rangley microserver in 48 pin VFQFPN package. It is driven with a 14.31818MHz crystal and generates a variety of clocks, including two DIF clocks suitable for Ethernet applications. An SMBus interface allows full control of the device.
- DIF outputs run in power-down, supports Wake-On-LAN
- 25MHz output can run in power down; supports Wake-On-LAN
- Selectable spread % on SRC, PCI, supports margining
- External 14.318MHz crystal; supports tight ppm
- CLKREQ# pins, support SRC power management
- LP-HCSL clock outputs, reduced power and board space
- LP-HCSL outputs internally terminated to 85Ω differential impedance; reduced board space
- Extended high commercial (0 to +85°C) operating range
- DIF cycle-to-cycle jitter <lt/> 85ps
- SRC/SATA cycle-to-cycle jitter <lt/> 85ps, SRC(6:1) and DIF(1:0) are PCIe Gen1-3 compliant
Technical Specifications
Clock IC Type
Clock Generator
Frequency
14.31818MHz
IC Case / Package
VFQFPN
Clock IC Case Style
VFQFPN
No. of Outputs
15Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
3.135V
Supply Voltage Max
3.465V
No. of Pins
48Pins
Product Range
-
Operating Temperature Min
0°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
