Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No9FG108EGILFCopy
Manufacturer Standard Lead Time46 weeks
Order Code3381383
Your Part Number
258 In Stock
Need more?
258 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.910 (CNY69.9583) |
| 10+ | CNY47.290 (CNY53.4377) |
| 25+ | CNY42.870 (CNY48.4431) |
| 50+ | CNY41.050 (CNY46.3865) |
| 100+ | CNY39.220 (CNY44.3186) |
| 250+ | CNY37.160 (CNY41.9908) |
| 500+ | CNY36.400 (CNY41.132) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.91 (CNY69.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No9FG108EGILFCopy
Manufacturer Standard Lead Time46 weeks
Order Code3381383
Technical Datasheet
Clock IC TypeFrequency Generator
Supply Voltage Min3.135V
Frequency400MHz
Supply Voltage Max3.465V
IC Case / PackageTSSOP
No. of Pins48Pins
Clock IC Case StyleTSSOP
Product Range-
No. of Outputs8Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clock IC Type
Frequency Generator
Frequency
400MHz
IC Case / Package
TSSOP
Clock IC Case Style
TSSOP
No. of Outputs
8Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
3.135V
Supply Voltage Max
3.465V
No. of Pins
48Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
