
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY47.820 | CNY47.82 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.820 (CNY54.0366) |
| 10+ | CNY36.630 (CNY41.3919) |
| 25+ | CNY33.890 (CNY38.2957) |
| 50+ | CNY32.370 (CNY36.5781) |
| 100+ | CNY30.850 (CNY34.8605) |
| 250+ | CNY29.320 (CNY33.1316) |
| 500+ | CNY28.490 (CNY32.1937) |
Product Information
Product Overview
9FG108EFILFT is a synthesizer that provides 8 differential output pairs that are compliant with the Intel CK410 specification. It also provides support for PCI-Express, next-generation I/O, and SATA. The part synthesizes several output frequencies from either a 14.31818MHz crystal or a 25MHz crystal. This device can also be driven by a reference input clock instead of a crystal. It provides outputs with cycle-to-cycle jitter of less than 50 ps and output-to-output skew of less than 65ps.
- 16-/32-bit instructions for reduced code size
- Supports serial-ATA at 100MHz, 53% typ duty cycle
- Two spread spectrum modes: -0.5% down spread and +/-0.25% center spread; lower EMI
- 31.5KHz spread modulation rate; passes USB3 compliance testing
- Unused outputs may be disabled in either driven or Hi-Z state for power management
- Output to output skew is 65ps typ at (TA = industrial, VT=50%)
- Operating supply current is 152mA typ at (CL=full load; fout = 100MHz)
- Input rise and fall times is 5ns typ at (20% to 80% of VDD)
- Temperature range from -40°C to 85°C
- 48-pin SSOP package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Generator
400MHz
SSOP
48Pins
8Outputs
85°C
No SVHC (25-Jun-2025)
3.135V
3.465V
SSOP
-
-40°C
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
