Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part No9FG104EGLFT
Order Code3262975
Technical Datasheet
Clock IC TypeFrequency Generator
Supply Voltage Min3.135V
Frequency27.5MHz
Supply Voltage Max3.465V
IC Case / PackageTSSOP
No. of Pins28Pins
Clock IC Case StyleTSSOP
Product Range-
No. of Outputs4Outputs
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (27-Jun-2024)
Product Overview
9FG104EGLFT is a frequency generator for PCIE GEN1/2, USB3.0, QPI & SATA. It is a frequency generator that provides 4 differential HCSL output pairs. It can be used to drive PCIe Gen1/2, SATA and USB3.0 devices. The part can use either a 14.31818MHz or 25MHz crystal. The 9FG104EGLFT can also be driven by a reference input clock instead of a crystal. It provides outputs with cycle-to-cycle jitter of less than 50ps and output-to-output skew of less than 35ps.
- Crystal or reference input
- 4 - 0.7V current-mode HCSL output pairs
- Supports serial-ATA at 100MHz
- Two spread spectrum modes: -0.5% down spread and +/-0.25% centre spread, lower EMI
- 31.5KHz spread modulation rate, passes USB3 compliance testing
- Unused outputs may be disabled in either driven or Hi-Z state for power management
- Phase jitter of PCIe Gen1/2 <lt/>3ps rms
- Frequency accuracy on output clocks of +/-300ppm & +/-50ppm on all o/p frequencies with spread off
- Temperature range from 0 to +70°C
- Available in 28-pin TSSOP package
Technical Specifications
Clock IC Type
Frequency Generator
Frequency
27.5MHz
IC Case / Package
TSSOP
Clock IC Case Style
TSSOP
No. of Outputs
4Outputs
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
3.135V
Supply Voltage Max
3.465V
No. of Pins
28Pins
Product Range
-
Operating Temperature Min
0°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000249
