Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No9DML4493ANLGICopy
Manufacturer Standard Lead Time62 weeks
Order Code4076273
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 62 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.870 (CNY65.3931) |
| 10+ | CNY44.630 (CNY50.4319) |
| 25+ | CNY40.970 (CNY46.2961) |
| 50+ | CNY39.410 (CNY44.5333) |
| 100+ | CNY37.850 (CNY42.7705) |
| 250+ | CNY34.430 (CNY38.9059) |
| 500+ | CNY34.040 (CNY38.4652) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.87 (CNY65.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No9DML4493ANLGICopy
Manufacturer Standard Lead Time62 weeks
Order Code4076273
Technical Datasheet
Clock IC TypeClock Multiplexer
Frequency350MHz
Supply Voltage Min1.71V
Supply Voltage Max3.465V
IC Case / PackageVFQFPN-EP
Clock IC Case StyleVFQFPN-EP
No. of Pins32Pins
Product Range-
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
9DML4493ANLGI is a 4:4 clock MUX for PCI express gen1–6. It can also operate as a dual 2-input, 2-output clock multiplexer. It has very low additive phase jitter and is suitable for all PCIe data rates. The device supports today's complex system power sequencing requirements with power down tolerant and flexible power sequencing features. Typical application includes servers storage, networking, high-performance computing, accelerators.
- 5 × 5mm 32-VFQFPN package
- Four differential inputs support LVPECL, LVDS, HCSL or LVCMOS reference clocks
- Accepts input frequency ranging from 1PPS to 350MHz, configured via pin straps no serial bus needed
- Spread-spectrum tolerant
- Glitch-free output enable pins for each output
- Additive phase jitter is 8fs RMS typ (PCIe Gen6 CC at 100MHz), 66fs RMS typ (12kHz–20MHz at 156.25M)
- Propagation delay is <lt/> 1.2ns typical
- Supports common clocked (CC) and IR (SRIS, SRNS) timing architectures
- Voltage supply of 1.8V, 2.5V, or 3.3V
- Temperature range from -40°C to +85°C
Technical Specifications
Clock IC Type
Clock Multiplexer
Supply Voltage Min
1.71V
IC Case / Package
VFQFPN-EP
No. of Pins
32Pins
No. of Outputs
4Outputs
Operating Temperature Max
85°C
Frequency
350MHz
Supply Voltage Max
3.465V
Clock IC Case Style
VFQFPN-EP
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063
