Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No9DB403DFILFTCopy
Manufacturer Standard Lead Time61 weeks
Order Code
Re-Reel3941827RL
Cut Tape3941827
Your Part Number
57 In Stock
3,000 more incoming. You can reserve stock now
57 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY35.180 | CNY35.18 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.180 (CNY39.7534) |
| 10+ | CNY26.520 (CNY29.9676) |
| 25+ | CNY24.350 (CNY27.5155) |
| 50+ | CNY23.200 (CNY26.216) |
| 100+ | CNY22.040 (CNY24.9052) |
| 250+ | CNY20.840 (CNY23.5492) |
| 500+ | CNY20.700 (CNY23.391) |
| 1000+ | CNY19.280 (CNY21.7864) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No9DB403DFILFTCopy
Manufacturer Standard Lead Time61 weeks
Order Code
Re-Reel3941827RL
Cut Tape3941827
Technical Datasheet
Clock IC TypeClock Buffer
Frequency400MHz
Clock IC Case StyleSSOP
No. of Outputs4Outputs
Supply Voltage Min3.135V
Supply Voltage Max3.465V
IC Case / PackageSSOP
No. of Pins28Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Buffer
Clock IC Case Style
SSOP
Supply Voltage Min
3.135V
IC Case / Package
SSOP
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Frequency
400MHz
No. of Outputs
4Outputs
Supply Voltage Max
3.465V
No. of Pins
28Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
