Print Page
Image is for illustrative purposes only. Please refer to product description.

147 In Stock
Need more?
147 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.780 (CNY126.3114) |
| 10+ | CNY106.230 (CNY120.0399) |
| 25+ | CNY100.110 (CNY113.1243) |
Price for:Each
Minimum: 1
Multiple: 1
CNY111.78 (CNY126.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No8V19N882NVGI
Order Code3651895
Technical Datasheet
Clock IC TypeRF Sampling Clock Generator, Jitter Attenuator
Supply Voltage Min1.7V
Frequency3932.16MHz
Supply Voltage Max1.9V
IC Case / PackageVFQFPN
No. of Pins76Pins
Clock IC Case StyleVFQFPN
Product Range-
No. of Outputs17Outputs
Operating Temperature Min-40°C
Operating Temperature Max95°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
RF Sampling Clock Generator, Jitter Attenuator
Frequency
3932.16MHz
IC Case / Package
VFQFPN
Clock IC Case Style
VFQFPN
No. of Outputs
17Outputs
Operating Temperature Max
95°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
1.7V
Supply Voltage Max
1.9V
No. of Pins
76Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
