Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part No8T49N241-998NLGICopy
Manufacturer Standard Lead Time13 weeks
Order Code3251297
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.020 (CNY90.4226) |
| 10+ | CNY62.290 (CNY70.3877) |
| 25+ | CNY57.870 (CNY65.3931) |
| 50+ | CNY55.440 (CNY62.6472) |
| 100+ | CNY53.000 (CNY59.890) |
| 250+ | CNY52.320 (CNY59.1216) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.02 (CNY90.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No8T49N241-998NLGICopy
Manufacturer Standard Lead Time13 weeks
Order Code3251297
Technical Datasheet
Clock IC TypeFrequency Translator
Supply Voltage Min2.375V
Frequency1GHz
Supply Voltage Max3.465V
IC Case / PackageVFQFPN
Clock IC Case StyleVFQFPN
No. of Pins40Pins
Product Range-
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Frequency Translator
Frequency
1GHz
IC Case / Package
VFQFPN
No. of Pins
40Pins
No. of Outputs
4Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
2.375V
Supply Voltage Max
3.465V
Clock IC Case Style
VFQFPN
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003826
