Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No8T49N240-994NLGICopy
Manufacturer Standard Lead Time13 weeks
Order Code3251296
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY93.120 (CNY105.2256) |
| 10+ | CNY71.950 (CNY81.3035) |
| 25+ | CNY65.940 (CNY74.5122) |
| 50+ | CNY63.510 (CNY71.7663) |
| 100+ | CNY61.070 (CNY69.0091) |
| 250+ | CNY52.850 (CNY59.7205) |
| 500+ | CNY51.800 (CNY58.534) |
Price for:Each
Minimum: 1
Multiple: 1
CNY93.12 (CNY105.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No8T49N240-994NLGICopy
Manufacturer Standard Lead Time13 weeks
Order Code3251296
Technical Datasheet
Clock IC TypeJitter Attenuator
Frequency867MHz
Supply Voltage Min2.375V
Supply Voltage Max3.465V
IC Case / PackageVFQFPN
Clock IC Case StyleVFQFPN
No. of Pins40Pins
Product Range-
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clock IC Type
Jitter Attenuator
Supply Voltage Min
2.375V
IC Case / Package
VFQFPN
No. of Pins
40Pins
No. of Outputs
4Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Frequency
867MHz
Supply Voltage Max
3.465V
Clock IC Case Style
VFQFPN
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
