
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | CNY78.660 | CNY78.66 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.660 (CNY88.8858) |
| 10+ | CNY61.150 (CNY69.0995) |
| 25+ | CNY56.810 (CNY64.1953) |
| 50+ | CNY54.420 (CNY61.4946) |
| 100+ | CNY52.020 (CNY58.7826) |
| 250+ | CNY49.340 (CNY55.7542) |
| 500+ | CNY48.350 (CNY54.6355) |
Product Information
Product Overview
8P34S1102NLGI8 is a high-performance differential LVDS fanout buffer. The device is designed for the fanout of 1PPS signals or high-frequency, very low additive phase-noise clock and data signals. The 8P34S1102 supports fail-safe operation and is characterized to operate from a 1.8V or 2.5V power supply. Guaranteed output-to-output and part-to-part skew characteristics make the 8P34S1102 ideal for those clock distribution applications demanding well-defined performance and repeatability. One differential input and two low skew outputs are available. The integrated bias voltage reference enables easy interfacing of single-ended signals to the differential device input. The device is optimized for low power consumption and low additive phase noise.
- Two low skew, low additive jitter LVDS output pairs
- One differential clock input pair
- Differential CLK, nCLK pairs can accept the following differential input levels: LVDS, CML
- Maximum input clock frequency of 51.2GHz
- Output skew of 3ps (typical), propagation delay of 400ps (maximum)
- Low additive phase jitter, RMS; fREF = 156.25MHz, 10KHz–20MHz: 34fs (typical)
- Device current consumption (IDD) of 40mA typical: 1.8V, 50mA typical: 2.5V
- Available in 16 pin VFQFN package
- Ambient operating temperature range from -40°C to 85°C
- Supports PCI Express Gen 1-5
Technical Specifications
Fanout Buffer
1.2GHz
2Outputs
1.89V
16Pins
-
85°C
No SVHC (25-Jun-2025)
Fanout Buffer
VFQFN
1.71V
VFQFN
-
-40°C
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
