
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY297.770 (CNY336.4801) |
| 5+ | CNY276.150 (CNY312.0495) |
| 10+ | CNY254.520 (CNY287.6076) |
| 25+ | CNY235.180 (CNY265.7534) |
| 50+ | CNY220.800 (CNY249.504) |
Product Information
Product Overview
8A34044E-000NLG is a four-channel universal frequency translator. It is a highly integrated timing device with four Digital PLL (DPLL) and four digitally controlled oscillator (DCO) channels. The DPLLs can lock to external references or operate in free run, and can be configured as DCOs. Each of the DCOs can be synchronized by any of the DPLLs or they can operate in free run. The DCOs can alternatively be controlled by an external algorithm for optical transport network (OTN) applications. Typical application includes core and access IP switches / routers, synchronous Ethernet equipment, 10Gb, 40Gb, and 100Gb Ethernet interfaces, wireless infrastructure for 4.5G and 5G network equipment and OTN muxponders and line cards.
- 10 × 10 × 0.9mm, 72-VFQFPN package
- Supports all ITU-T G.709 frequencies, meets OTN jitter and wander requirements per ITU-T G.8251
- Four independent DPLL/DCO channels
- Each FOD supports output phase tuning with 50ps resolution
- Four independent DCO channels, each DCO can act as an independent DCO or as a satellite channel
- 12 differential / 24 LVCMOS outputs, frequencies from 0.5Hz to 1GHz (250MHz for LVCMOS)
- Independent output voltages of 3.3V, 2.5V, or 1.8V, 4 differential / 8 single-ended clock inputs
- Support frequencies from 1kHz to 1GHz, any input can be mapped to any or all of the timing channels
- Redundant inputs frequency independent of each other, 1149.1 JTAG boundary scan
- Temperature range from -40° to +85°C
Technical Specifications
Frequency Translator
1GHz
VFQFPN-EP
VFQFPN-EP
12Outputs
85°C
1.71V
3.465V
72Pins
-
-40°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
