Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No74CBTLV3257PGG8Copy
Order Code
Re-Reel3263008RL
Cut Tape3263008
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.290 | CNY10.29 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.290 (CNY11.6277) |
| 10+ | CNY6.600 (CNY7.458) |
| 50+ | CNY6.220 (CNY7.0286) |
| 100+ | CNY5.840 (CNY6.5992) |
| 250+ | CNY5.480 (CNY6.1924) |
| 500+ | CNY5.260 (CNY5.9438) |
| 1000+ | CNY5.130 (CNY5.7969) |
| 2500+ | CNY4.920 (CNY5.5596) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No74CBTLV3257PGG8Copy
Order Code
Re-Reel3263008RL
Cut Tape3263008
Technical Datasheet
No. of Channels4Channels
Output Current-
Switch TypeBus Switch
On State Resistance Max40ohm
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins16Pins
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
4Channels
Switch Type
Bus Switch
Logic Case Style
TSSOP
No. of Pins
16Pins
Supply Voltage Max
3.6V
MSL
MSL 1 - Unlimited
Output Current
-
On State Resistance Max
40ohm
IC Case / Package
TSSOP
Supply Voltage Min
2.3V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000118
