Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No71V416S12PHG8Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3263068RL
Cut Tape3263068
Your Part Number
1,421 In Stock
Need more?
1,421 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | CNY77.620 | CNY77.62 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.620 (CNY87.7106) |
| 10+ | CNY72.200 (CNY81.586) |
| 25+ | CNY69.950 (CNY79.0435) |
| 50+ | CNY68.290 (CNY77.1677) |
| 100+ | CNY66.630 (CNY75.2919) |
| 250+ | CNY64.450 (CNY72.8285) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No71V416S12PHG8Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3263068RL
Cut Tape3263068
Technical Datasheet
SRAM TypeAsynchronous SRAM
Memory Size4Mbit
Memory Density4Mbit
SRAM Memory Configuration256K x 16bit
Supply Voltage Range3V to 3.6V
Memory Configuration256K x 16bit
IC Case / PackageTSOP-II
Memory Case StyleTSOP-II
No. of Pins44Pins
Access Time12ns
Supply Voltage Min3V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SRAM Type
Asynchronous SRAM
Memory Density
4Mbit
Supply Voltage Range
3V to 3.6V
IC Case / Package
TSOP-II
No. of Pins
44Pins
Supply Voltage Min
3V
Supply Voltage Nom
3.3V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Memory Size
4Mbit
SRAM Memory Configuration
256K x 16bit
Memory Configuration
256K x 16bit
Memory Case Style
TSOP-II
Access Time
12ns
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
