Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No71V321L25TFGICopy
Manufacturer Standard Lead Time40 weeks
Order Code3869638
Your Part Number
280 In Stock
Need more?
280 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY376.100 (CNY424.993) |
| 5+ | CNY361.900 (CNY408.947) |
| 10+ | CNY347.700 (CNY392.901) |
| 25+ | CNY328.060 (CNY370.7078) |
| 50+ | CNY319.840 (CNY361.4192) |
Price for:Each
Minimum: 1
Multiple: 1
CNY376.10 (CNY424.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No71V321L25TFGICopy
Manufacturer Standard Lead Time40 weeks
Order Code3869638
Technical Datasheet
SRAM TypeDual Port SRAM
Memory Density16Kbit
Memory Configuration2K x 8bit
IC Case / PackageTQFP
No. of Pins64Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SRAM Type
Dual Port SRAM
Memory Configuration
2K x 8bit
No. of Pins
64Pins
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Memory Density
16Kbit
IC Case / Package
TQFP
Supply Voltage Min
3V
Supply Voltage Nom
3.3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
