Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No71V016SA15PHG8Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel3869633RL
Cut Tape3869633
Your Part Number
205 In Stock
Need more?
205 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY33.590 | CNY33.59 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.590 (CNY37.9567) |
| 10+ | CNY31.310 (CNY35.3803) |
| 25+ | CNY30.390 (CNY34.3407) |
| 50+ | CNY29.710 (CNY33.5723) |
| 100+ | CNY29.020 (CNY32.7926) |
| 250+ | CNY28.030 (CNY31.6739) |
| 500+ | CNY27.350 (CNY30.9055) |
| 1000+ | CNY25.820 (CNY29.1766) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No71V016SA15PHG8Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel3869633RL
Cut Tape3869633
Technical Datasheet
SRAM TypeAsynchronous SRAM
Memory Density1Mbit
Memory Configuration64K x 16bit
IC Case / PackageTSOP
No. of Pins44Pins
Supply Voltage Min3.15V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SRAM Type
Asynchronous SRAM
Memory Configuration
64K x 16bit
No. of Pins
44Pins
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
0°C
Product Range
-
Memory Density
1Mbit
IC Case / Package
TSOP
Supply Voltage Min
3.15V
Supply Voltage Nom
3.3V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
