
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,183.330 (CNY1,337.1629) |
| 5+ | CNY1,119.610 (CNY1,265.1593) |
| 10+ | CNY1,055.890 (CNY1,193.1557) |
| 25+ | CNY1,028.090 (CNY1,161.7417) |
Product Information
Product Overview
70V28L15PFG is a high-speed 3.3V 64K x 16 dual-port static RAM. It is designed to be used as a stand-alone 1024K-bit dual-port RAM or as a combination of dual-port RAM for a 32-bit or more word system. Using the IDT dual-port RAM approach in 32bit or wider memory system applications results in full-speed, error-free operation without the need for additional discrete logic. This device provides two independent ports with separate control, address, and I/O pins that permit independent, asynchronous access for reads or writes to any location in memory. Fabricated using CMOS high-performance technology, this device typically operates on only 440mW of power.
- True dual-ported memory cells which allow simultaneous access of the same memory location
- Dual chip enables allow for depth expansion without external logic
- Busy and interrupt flags, on-chip port arbitration logic
- Full on-chip hardware support of semaphore signalling between ports
- Fully asynchronous operation from either port
- Separate upper-byte and lower-byte controls for multiplexed bus and bus matching compatibility
- LVTTL-compatible, single 3.3V (±0.3V) power supply
- 15ns speed
- 100-pin TQFP package
- Commercial operating temperature range from 0°C to +70°C
Technical Specifications
Dual Port SRAM
64K x 16bit
100Pins
3.6V
-
0°C
-
No SVHC (25-Jun-2025)
1Mbit
TQFP
3V
3.3V
Surface Mount
70°C
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
