Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No5V49EE902NLGICopy
Manufacturer Standard Lead Time34 weeks
Order Code2828409
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.490 (CNY106.7737) |
| 10+ | CNY73.180 (CNY82.6934) |
| 25+ | CNY67.920 (CNY76.7496) |
| 50+ | CNY65.030 (CNY73.4839) |
| 100+ | CNY62.130 (CNY70.2069) |
| 250+ | CNY54.520 (CNY61.6076) |
Price for:Each
Minimum: 1
Multiple: 1
CNY94.49 (CNY106.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No5V49EE902NLGICopy
Manufacturer Standard Lead Time34 weeks
Order Code2828409
Technical Datasheet
Clock IC TypeClock Generator
Supply Voltage Min3.135V
Frequency500MHz
Supply Voltage Max3.465V
IC Case / PackageVFQFPN
No. of Pins32Pins
Clock IC Case StyleVFQFPN
Product Range-
No. of Outputs7Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Generator
Frequency
500MHz
IC Case / Package
VFQFPN
Clock IC Case Style
VFQFPN
No. of Outputs
7Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
3.135V
Supply Voltage Max
3.465V
No. of Pins
32Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833
