Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No5V41234NLGICopy
Manufacturer Standard Lead Time46 weeks
Order Code3869524
Your Part Number
86 In Stock
Need more?
86 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.210 (CNY23.9673) |
| 10+ | CNY15.930 (CNY18.0009) |
| 25+ | CNY15.200 (CNY17.176) |
| 50+ | CNY14.900 (CNY16.837) |
| 100+ | CNY14.600 (CNY16.498) |
| 250+ | CNY14.290 (CNY16.1477) |
| 500+ | CNY13.990 (CNY15.8087) |
| 1000+ | CNY13.680 (CNY15.4584) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.21 (CNY23.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No5V41234NLGICopy
Manufacturer Standard Lead Time46 weeks
Order Code3869524
Technical Datasheet
Clock IC TypeClock Generator
Supply Voltage Min3.135V
Frequency100MHz
Supply Voltage Max3.465V
IC Case / PackageQFN
Clock IC Case StyleQFN
No. of Pins16Pins
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Generator
Frequency
100MHz
IC Case / Package
QFN
No. of Pins
16Pins
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Supply Voltage Min
3.135V
Supply Voltage Max
3.465V
Clock IC Case Style
QFN
No. of Outputs
1Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
