Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No5PB1104PGGK8Copy
Manufacturer Standard Lead Time71 weeks
Order Code
Re-Reel3941824RL
Cut Tape3941824
Your Part Number
559 In Stock
Need more?
559 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY32.580 | CNY32.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.580 (CNY36.8154) |
| 10+ | CNY24.890 (CNY28.1257) |
| 25+ | CNY22.310 (CNY25.2103) |
| 50+ | CNY21.400 (CNY24.182) |
| 100+ | CNY20.490 (CNY23.1537) |
| 250+ | CNY19.630 (CNY22.1819) |
| 500+ | CNY19.190 (CNY21.6847) |
| 1000+ | CNY17.990 (CNY20.3287) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No5PB1104PGGK8Copy
Manufacturer Standard Lead Time71 weeks
Order Code
Re-Reel3941824RL
Cut Tape3941824
Technical Datasheet
Clock IC TypeClock Buffer
Frequency200MHz
Clock IC Case StyleTSSOP
No. of Outputs4Outputs
Supply Voltage Min1.71V
Supply Voltage Max3.465V
IC Case / PackageTSSOP
No. of Pins8Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
5PB1104PGGK8 is a 5PB11xx series high-performance LVCMOS clock buffer. It has an additive phase jitter of 50fs RMS. There are five different fan-out variations available: 1:2 to 1:10. The 5PB11xx supports a synchronous glitch-free output enable (OE) function to eliminate any potential intermediate incorrect output clock cycles when enabling or disabling outputs. Typical applications include industrial applications automotive, radar, lidar, and other applications.
- High-performance 1:2, 1:4, 1:6, 1:8, 1:10 LVCMOS clock buffer
- Very low pin -to-pin skew: < 50ps
- Very low additive jitter: < 50fs
- Supply voltage range from 1.8V to 3.3V
- 3.3V tolerant input clock
- Maximum frequency of 200MHz
- Integrated serial termination for 50 ohm channel
- Available in 8 pin TSSOP package
- Temperature range from -40°C to +105°C
Technical Specifications
Clock IC Type
Clock Buffer
Clock IC Case Style
TSSOP
Supply Voltage Min
1.71V
IC Case / Package
TSSOP
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Frequency
200MHz
No. of Outputs
4Outputs
Supply Voltage Max
3.465V
No. of Pins
8Pins
Qualification
-
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
