Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No5P49V5923B000NLGICopy
Manufacturer Standard Lead Time46 weeks
Order Code3381356
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.710 (CNY24.5323) |
| 10+ | CNY14.780 (CNY16.7014) |
| 50+ | CNY14.140 (CNY15.9782) |
| 100+ | CNY13.490 (CNY15.2437) |
| 250+ | CNY12.280 (CNY13.8764) |
| 500+ | CNY12.050 (CNY13.6165) |
| 1000+ | CNY11.970 (CNY13.5261) |
| 2500+ | CNY11.890 (CNY13.4357) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.71 (CNY24.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No5P49V5923B000NLGICopy
Manufacturer Standard Lead Time46 weeks
Order Code3381356
Technical Datasheet
Clock IC TypeProgrammable Clock Generator
Frequency200MHz
Supply Voltage Min1.71V
Supply Voltage Max1.89V
IC Case / PackageVFQFPN
No. of Pins24Pins
Clock IC Case StyleVFQFPN
Product Range-
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clock IC Type
Programmable Clock Generator
Supply Voltage Min
1.71V
IC Case / Package
VFQFPN
Clock IC Case Style
VFQFPN
No. of Outputs
2Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Frequency
200MHz
Supply Voltage Max
1.89V
No. of Pins
24Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
